
Hook-up wire featuring a single conductor with 22AWG gauge and 1.43mm outside diameter. Conductor is tin-plated copper, 0.76mm in diameter, composed of 19 strands of 34AWG. Insulation is polyester with a thickness of 0.006 inches, providing a 600VAC voltage rating. Operating temperature range is -65°C to 135°C. This blue wire is RoHS and ELV compliant.
TE Connectivity FLTWC0311-22-6 technical specifications.
| Color | Blue |
| Conductor Diameter | 0.76mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Insulation Thickness | 0.006inch |
| Length | 1foot |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Wire |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.047inch |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 4.17kg |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 1.19mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-22-6 to view detailed technical specifications.
No datasheet is available for this part.