TE Connectivity FLTWC0311-22-9 technical specifications.
| Color | White |
| Conductor Diameter | 0.75mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Material | Polyester |
| Length | 1foot |
| Max Operating Temperature | -135°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Roll |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stranding | 19 x 34 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Diameter | -1.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-22-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.