TE Connectivity FLTWC0311-26-9 technical specifications.
| Color | White |
| Conductor Material | Copper, Tin |
| Insulation Material | Polyester |
| Mount | Wire |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FLTWC0311-26-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.