TE Connectivity FLTXC0313-14-1 technical specifications.
| Type | Hook-up Wire |
| Size | 14AWG |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Jacket Color | Brown |
| Conductor Material | Nickel Plated Copper |
| Max Voltage Rating | 600VAC |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FLTXC0313-14-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.