TE Connectivity FLX40-020-03 technical specifications.
| Package/Case | Aluminum |
| ELV | Compliant |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FLX40-020-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.