TE Connectivity FN-2-50 technical specifications.
| Accuracy | 0.25% |
| Current Rating | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Base |
| Output Voltage | 50mV |
| Reach SVHC Compliant | Unknown |
| Series | FN |
| Supply Current | 2A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FN-2-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.