TE Connectivity FP-2600DPM technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 26 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FP-2600DPM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.