TE Connectivity FRN25SJ470R technical specifications.
| Package/Case | Conformal |
| Diameter | 2.3mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 470R |
| Series | FRN25 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FRN25SJ470R to view detailed technical specifications.
No datasheet is available for this part.