TE Connectivity FSK-13A-7 technical specifications.
| Current Rating | 1.6A |
| ELV | Compliant |
| Insulation Material | Kapton |
| Number of Conductors | 7 |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSK-13A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.