TE Connectivity FSK-21A-24 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 119R |
| Insulation Material | Kapton |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 24 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSK-21A-24 to view detailed technical specifications.
No datasheet is available for this part.