TE Connectivity FSK-22A-18 technical specifications.
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Kapton |
| Number of Conductors | 18 |
| Pitch | 2.54mm |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSK-22A-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.