TE Connectivity FSK-22A-20V3 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 20 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSK-22A-20V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.