
TE Connectivity FSK-22A-22 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Kapton |
| Number of Conductors | 22 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSK-22A-22 to view detailed technical specifications.
No datasheet is available for this part.