
This 5-conductor flat ribbon cable features a 2.54mm pitch and 24AWG wire gauge, with a maximum operating temperature range of -40°C to 150°C. It is compliant with ELV regulations and has a maximum voltage rating of 300V and current rating of 3A. The cable is constructed with copper conductors and Kapton insulation.
TE Connectivity FSK-24A-5 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 119R |
| Insulation Material | Kapton |
| Max Current Rating | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 5 |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSK-24A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
