TE Connectivity FSK-61.5A-14 technical specifications.
| Cable Pitch | 1.91mm |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Impedance | 118R |
| Insulation Material | Kapton |
| Max Current Rating | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Conductors | 14 |
| Voltage Rating (AC) | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSK-61.5A-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.