TE Connectivity FSM103SM technical specifications.
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Series | FSM103 |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM103SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.