TE Connectivity FSM4JHX technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Operating Force | 1.6N |
| Package Quantity | 750 |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM4JHX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.