TE Connectivity FSM4JSMLXTR technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 70gf |
| Package Quantity | 4800 |
| Packaging | Tape and Reel |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSM4JSMLXTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.