TE Connectivity FSMCDAH technical specifications.
| Actuator Length | 3.9mm |
| Contact Material | Silver |
| Electrical Life | 500000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.6N |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSMCDAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.