TE Connectivity FSMRA4JH technical specifications.
| Actuator Length | 5.74mm |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Force | 1.6N |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMRA4JH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.