TE Connectivity FSMRA7JH04 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.24mm |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Packaging | Loose Piece |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSMRA7JH04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.