
TE Connectivity FSMSMLPATR technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Operating Force | 2.5N |
| Package Quantity | 20000 |
| Series | FSM |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMSMLPATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
