TE Connectivity FSN-11.5A-30 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Conductors | 30 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-11.5A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.