TE Connectivity FSN-12A-17 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Length | 50.8mm |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Conductors | 17 |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-12A-17 to view detailed technical specifications.
No datasheet is available for this part.