TE Connectivity FSN-12A-18 technical specifications.
| Current Rating | 1.6A |
| Length | 50.8mm |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-12A-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.