TE Connectivity FSN-12A-30 technical specifications.
| Capacitance | 16.4pF |
| Characteristic Impedance | 97R |
| Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 30 |
| Number of Conductors | 30 |
| Number of Contacts | 30 |
| Number of Cores | 30 |
| Pitch | 1.27mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-12A-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.