TE Connectivity FSN-14A-14 technical specifications.
| Length | 102mm |
| RoHS Compliant | No |
| Voltage Rating | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-14A-14 to view detailed technical specifications.
No datasheet is available for this part.