TE Connectivity FSN-21.5A-20 technical specifications.
| Body Material | Copper |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 20 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21.5A-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.