TE Connectivity FSN-21A-13 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Impedance | 117R |
| Length | 25.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 13 |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-13 to view detailed technical specifications.
No datasheet is available for this part.