TE Connectivity FSN-21A-16 technical specifications.
| Package/Case | 100 |
| Current Rating | 3A |
| Length | 25.4mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.