TE Connectivity FSN-21A-17 technical specifications.
| Package/Case | 100 |
| Length | 25.4mm |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.