TE Connectivity FSN-21A-19 technical specifications.
| Package/Case | 100 |
| Current Rating | 2A |
| Length | 25.4mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-19 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.