TE Connectivity FSN-21A-8 technical specifications.
| Package/Case | 100 |
| Current Rating | 1.6A |
| Length | 25.4mm |
| Mount | Cable |
| Number of Poles | 8 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-21A-8 to view detailed technical specifications.
No datasheet is available for this part.