TE Connectivity FSN-22.5A-11 technical specifications.
| Package/Case | 100 |
| Current Rating | 2A |
| Length | 63.5mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22.5A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.