
TE Connectivity FSN-22A-17 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 3A |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 17 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.