TE Connectivity FSN-22A-27 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Impedance | 107R |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 27 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.