
TE Connectivity's FSN-22A-6 is a 6-conductor flat ribbon cable assembly with a 2.54mm pitch. It has a maximum voltage rating of 300V and a current rating of 3A. The cable assembly is available in bulk packaging with 1000 units per package. It is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity FSN-22A-6 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| Impedance | 107R |
| Length | 50.8mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 6 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | FS |
| Voltage Rating | 300V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-22A-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.