
10-position, 1-row wire-to-board interconnection device with a 2.54mm pitch and 24AWG ribbon cable compatibility. Features a 3A contact current rating, 300V AC voltage rating, and 117 Ohm characteristic impedance. Constructed with copper conductors and a grey housing, this device operates from -40°C to 125°C and is RoHS compliant.
TE Connectivity FSN-23A-10 technical specifications.
| Cable Pitch | 2.54mm |
| Capacitance | 11.2pF |
| Characteristic Impedance | 117R |
| Circuit Application | Power |
| Color | Grey |
| Conductor Material | Copper |
| Connector System | Wire-to-Board |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Impedance | 117R |
| Length | 76.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Circuits | 10 |
| Number of Conductors | 10 |
| Number of Contacts | 10 |
| Number of Cores | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FLEXSTRIP |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 200V |
| Width | 24.1mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-23A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.