
TE Connectivity FSN-24A-2 technical specifications.
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| Length | 102mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 2 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN-24A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
