TE Connectivity FSN-64A-6 technical specifications.
| Cable Pitch | 1.91mm |
| Conductor Material | Copper |
| Impedance | 110R |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 200V |
| Mount | Cable |
| Number of Conductors | 6 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSN-64A-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.