TE Connectivity FSN2.75A16 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Impedance | 117R |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 16 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSN2.75A16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.