TE Connectivity FSP-12A-11 technical specifications.
| Current Rating | 1.6A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Number of Conductors | 11 |
| Pitch | 1.27mm |
| Termination | Solder |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-12A-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.