
This 14-conductor flat ribbon cable assembly features a 2.54mm pitch and is rated for 300V and 3A. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The cable assembly is made with copper conductors and polyester insulation, and is compliant with ELV regulations.
TE Connectivity FSP-21A-14 technical specifications.
| Cable Pitch | 2.54mm |
| Package/Case | 100 |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 115R |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 14 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-21A-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.