
The FSP-21A-17 is a 17-conductor flat ribbon cable with a 2.54mm pitch, designed for applications requiring high current and voltage ratings. It features a copper conductor material and polyester insulation. The cable is compliant with ELV regulations and has a maximum operating temperature of 105°C. It is available in a 24AWG wire gauge and has a maximum voltage rating of 300V AC. The cable is suitable for use in a wide range of applications, including industrial and commercial settings.
TE Connectivity FSP-21A-17 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 115R |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 17 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-21A-17 to view detailed technical specifications.
No datasheet is available for this part.