
TE Connectivity FSP-22A-12 technical specifications.
| Contact Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Number of Conductors | 12 |
| Number of Contacts | 12 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-22A-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.