
This 2.54mm pitch flat ribbon cable assembly features a copper conductor material and a polyester insulation material. It is rated for a maximum current of 3A and a maximum operating temperature of 105°C. The assembly is compliant with ELV regulations and is suitable for use in a variety of applications.
TE Connectivity FSP-22A-2 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 115R |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 2 |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-22A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
