
TE Connectivity FSP-22A-7 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 7 |
| RoHS Compliant | No |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FSP-22A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.