
This 18-conductor flat ribbon cable features a 2.54mm pitch and is rated for 300V and 3A. It is constructed with copper conductors and polyester insulation. The cable is compliant with ELV regulations and RoHS standards. Operating temperature range is -40°C to 105°C.
TE Connectivity FSP-23A-18 technical specifications.
| Cable Pitch | 2.54mm |
| Conductor Material | Copper |
| Current Rating | 3A |
| ELV | Compliant |
| Impedance | 115R |
| Insulation Material | Polyester |
| Lead Free | Not Applicable |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 18 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSP-23A-18 to view detailed technical specifications.
No datasheet is available for this part.