Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TE CONNECTIVITY

FSP-26A-30

Datasheet
Flex Strip Pin Configurations Generic
TE Connectivity

FSP-26A-30

Flex Strip Pin Configurations Generic

  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  1. Wire, Cable & Assemblies
  2. Cable Assemblies
  3. Flat Ribbon Assemblies
  4. IDC & FFC/FPC

MountingCable
Quick Jump:

Technical Specifications

TE Connectivity FSP-26A-30 technical specifications.

General

Cable Pitch
2.54mm
Conductor Material
Copper
Impedance
115R
Max Current Rating
3A
Max Operating Temperature
105°C
Min Operating Temperature
-40°C
Max Voltage Rating (AC)
300V
Mount
Cable
Number of Conductors
30
Wire/Cable Gauge
24AWG

Compliance

RoHS
Compliant

Datasheet

TE Connectivity FSP-26A-30 Datasheet

Download the complete datasheet for TE Connectivity FSP-26A-30 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com