
TE Connectivity FST-11A-10 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Current Rating | 1.6A |
| ELV | Compliant |
| Insulation Material | Teflon |
| Max Current Rating | 1.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 200V |
| Number of Conductors | 10 |
| Voltage Rating | 200V |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 200V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FST-11A-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
